



ADS7863EVM | |
|---|---|
DigiKey Part Number | 296-45603-ND |
Manufacturer | |
Manufacturer Product Number | ADS7863EVM |
Description | EVAL MODULE FOR ADS7863 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7863 - 12 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS7863 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 039,31000 Kč | 5 039,31 Kč |
| Unit Price without VAT: | 5 039,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 097,56510 Kč |



