12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7863IRGET

DigiKey Part Number
296-23310-2-ND - Tape & Reel (TR)
296-23310-1-ND - Cut Tape (CT)
296-23310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7863IRGET
Description
IC ADC 12BIT SAR 24VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 6 Input 2 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7863IRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
4, 6
Input Type
Differential, Pseudo-Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1439,49000 Kč439,49 Kč
10351,23400 Kč3 512,34 Kč
25329,18160 Kč8 229,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250293,41764 Kč73 354,41 Kč
500286,45850 Kč143 229,25 Kč
Manufacturers Standard Package
Unit Price without VAT:439,49000 Kč
Unit Price with VAT:531,78290 Kč