
ADS7846N/2K5 | |
|---|---|
DigiKey Part Number | 296-48479-2-ND - Tape & Reel (TR) 296-48479-1-ND - Cut Tape (CT) 296-48479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7846N/2K5 |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846N/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 79,39300 Kč | 793,93 Kč |
| 25 | 73,19080 Kč | 1 829,77 Kč |
| 100 | 66,36420 Kč | 6 636,42 Kč |
| 250 | 63,10908 Kč | 15 777,27 Kč |
| 500 | 61,14744 Kč | 30 573,72 Kč |
| 1 000 | 59,53290 Kč | 59 532,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,82841 Kč | 144 571,02 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |










