
ADS7846N | |
|---|---|
DigiKey Part Number | ADS7846N-ND |
Manufacturer | |
Manufacturer Product Number | ADS7846N |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7846N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 96,42300 Kč | 964,23 Kč |
| 90 | 81,47456 Kč | 7 332,71 Kč |
| 180 | 78,37506 Kč | 14 107,51 Kč |
| 270 | 76,82156 Kč | 20 741,82 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |


