MFR Recommended
Parametric Equivalent
Parametric Equivalent

ADS7827IDRBRG4 | |
|---|---|
DigiKey Part Number | ADS7827IDRBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7827IDRBRG4 |
Description | IC ADC 8BIT 8-SON |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7827IDRBRG4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-VDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 8-SON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7827IDRBR | Texas Instruments | 0 | 296-ADS7827IDRBRCT-ND | 55,48000 Kč | MFR Recommended |
| ADS7827IDRBT | Texas Instruments | 500 | 296-15317-1-ND | 40,60400 Kč | Parametric Equivalent |
| ADS7827IDRBTG4 | Texas Instruments | 0 | ADS7827IDRBTG4-ND | 28,51782 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,38871 Kč | 55 971,78 Kč |
| 5 000 | 21,91592 Kč | 109 579,60 Kč |
| 7 500 | 21,67913 Kč | 162 593,48 Kč |
| Unit Price without VAT: | 22,38871 Kč |
|---|---|
| Unit Price with VAT: | 27,09034 Kč |


