Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7827IDRBR | |
|---|---|
DigiKey Part Number | 296-ADS7827IDRBRTR-ND - Tape & Reel (TR) 296-ADS7827IDRBRCT-ND - Cut Tape (CT) 296-ADS7827IDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7827IDRBR |
Description | IC ADC 8BIT SAR 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7827IDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 37,09000 Kč | 370,90 Kč |
| 25 | 33,87360 Kč | 846,84 Kč |
| 100 | 30,32670 Kč | 3 032,67 Kč |
| 250 | 28,63644 Kč | 7 159,11 Kč |
| 500 | 27,61760 Kč | 13 808,80 Kč |
| 1 000 | 26,77897 Kč | 26 778,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,89369 Kč | 64 734,22 Kč |
| 5 000 | 25,36032 Kč | 126 801,60 Kč |
| 7 500 | 25,09323 Kč | 188 199,22 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |


