
ADS7827IDRBT | |
|---|---|
DigiKey Part Number | 296-15317-2-ND - Tape & Reel (TR) 296-15317-1-ND - Cut Tape (CT) 296-15317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7827IDRBT |
Description | IC ADC 8BIT 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7827IDRBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-VDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 8-SON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,60400 Kč | 10 151,00 Kč |
| 500 | 39,24380 Kč | 19 621,90 Kč |
| 750 | 38,56321 Kč | 28 922,41 Kč |
| 1 250 | 37,80852 Kč | 47 260,65 Kč |
| 1 750 | 37,36757 Kč | 65 393,25 Kč |
| 2 500 | 36,94360 Kč | 92 359,00 Kč |
| Unit Price without VAT: | 40,60400 Kč |
|---|---|
| Unit Price with VAT: | 49,13084 Kč |

