
ADS7040IDCUR | |
|---|---|
DigiKey Part Number | 296-39854-2-ND - Tape & Reel (TR) 296-39854-1-ND - Cut Tape (CT) 296-39854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7040IDCUR |
Description | IC ADC 8BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7040IDCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 Kč | 31,04 Kč |
| 10 | 22,68400 Kč | 226,84 Kč |
| 25 | 20,58000 Kč | 514,50 Kč |
| 100 | 18,27000 Kč | 1 827,00 Kč |
| 250 | 17,16808 Kč | 4 292,02 Kč |
| 500 | 16,50444 Kč | 8 252,22 Kč |
| 1 000 | 15,95786 Kč | 15 957,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,28283 Kč | 45 848,49 Kč |
| 6 000 | 14,95254 Kč | 89 715,24 Kč |
| 9 000 | 14,78712 Kč | 133 084,08 Kč |
| Unit Price without VAT: | 31,04000 Kč |
|---|---|
| Unit Price with VAT: | 37,55840 Kč |



