ADS7040EVM-PDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7040EVM-PDK

DigiKey Part Number
296-39575-ND
Manufacturer
Manufacturer Product Number
ADS7040EVM-PDK
Description
EVAL BOARD FOR ADS7040
Customer Reference
Detailed Description
ADS7040 - 8 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
8
Sampling Rate (Per Second)
1M
Data Interface
SPI
Input Range
0 ~ 3.6V
Power (Typ) @ Conditions
0.171mW @ 1MSPS
Utilized IC / Part
ADS7040
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 377,22000 Kč4 377,22 Kč
Manufacturers Standard Package
Unit Price without VAT:4 377,22000 Kč
Unit Price with VAT:5 296,43620 Kč