
ADS6142IRHBT | |
|---|---|
DigiKey Part Number | 296-22737-2-ND - Tape & Reel (TR) 296-22737-1-ND - Cut Tape (CT) 296-22737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS6142IRHBT |
Description | IC ADC 14BIT PIPELINED 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS6142IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,32000 Kč | 1 071,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 754,81008 Kč | 188 702,52 Kč |
| Unit Price without VAT: | 1 071,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,29720 Kč |









