
ADS54J20EVM | |
|---|---|
DigiKey Part Number | 296-44427-ND |
Manufacturer | |
Manufacturer Product Number | ADS54J20EVM |
Description | ADS54J20 EVALUATION MODULE |
Customer Reference | |
Detailed Description | ADS54J20 - 12 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1G | |
Data Interface | JESD204B, Serial | |
Input Range | 1.9Vpp | |
Power (Typ) @ Conditions | 2.74W @ 1GSPS | |
Utilized IC / Part | ADS54J20 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


