12 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS54J20IRMP

DigiKey Part Number
296-44630-ND
Manufacturer
Manufacturer Product Number
ADS54J20IRMP
Description
IC ADC 12BIT PIPELINED 72VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS54J20IRMP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 2V, 2.85V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1689 912,41339 Kč1 665 285,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 912,41339 Kč
Unit Price with VAT:11 994,02020 Kč