
ADS54J20IRMPT | |
|---|---|
DigiKey Part Number | ADS54J20IRMPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS54J20IRMPT |
Description | IC ADC 72VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS54J20IRMPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9 831,22916 Kč | 2 457 807,29 Kč |
| Unit Price without VAT: | 9 831,22916 Kč |
|---|---|
| Unit Price with VAT: | 11 895,78728 Kč |

