
ADS5474IPFP | |
|---|---|
DigiKey Part Number | 296-22004-ND |
Manufacturer | |
Manufacturer Product Number | ADS5474IPFP |
Description | IC ADC 14BIT 80-HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5474IPFP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3.1V ~ 3.6V, 5V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 400M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 80-TQFP Exposed Pad |
Input Type Differential | Supplier Device Package 80-HTQFP (12x12) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 701,14000 Kč | 9 701,14 Kč |
| 12 | 8 371,60667 Kč | 100 459,28 Kč |
| Unit Price without VAT: | 9 701,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 738,37940 Kč |










