13 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12)
80-HTQFP

ADS5444MPFPEP

DigiKey Part Number
296-20673-ND
Manufacturer
Manufacturer Product Number
ADS5444MPFPEP
Description
IC ADC 13BIT PIPELINED 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 Bit Analog to Digital Converter 1 Input 1 Pipelined 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS5444MPFPEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
13
Sampling Rate (Per Second)
250M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 138,42000 Kč5 138,42 Kč
104 405,48500 Kč44 054,85 Kč
254 222,51320 Kč105 562,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 138,42000 Kč
Unit Price with VAT:6 217,48820 Kč