
TPCN-203+ | |
|---|---|
DigiKey Part Number | 3157-TPCN-203+TR-ND - Tape & Reel (TR) 3157-TPCN-203+CT-ND - Cut Tape (CT) 3157-TPCN-203+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCN-203+ |
Description | LTCC / THRU-LINE / SMT / ROHS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 20 | 73,82900 Kč | 1 476,58 Kč |
| 50 | 65,26180 Kč | 3 263,09 Kč |
| 100 | 59,46630 Kč | 5 946,63 Kč |
| 200 | 53,67090 Kč | 10 734,18 Kč |
| 500 | 50,64718 Kč | 25 323,59 Kč |
| 1 000 | 47,22660 Kč | 47 226,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,31637 Kč | 120 949,11 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |








