
LFCN-2850D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-2850D+TR-ND - Tape & Reel (TR) 3157-LFCN-2850D+CT-ND - Cut Tape (CT) 3157-LFCN-2850D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-2850D+ |
Description | CER FILTER 3.12GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.12GHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.12GHz Cut Off | |
Impedance | 50Ohm | |
Insertion Loss | 1.5dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,10000 Kč | 263,10 Kč |
| 20 | 87,68750 Kč | 1 753,75 Kč |
| 50 | 78,11260 Kč | 3 905,63 Kč |
| 100 | 68,53750 Kč | 6 853,75 Kč |
| 200 | 62,49005 Kč | 12 498,01 Kč |
| 500 | 59,21478 Kč | 29 607,39 Kč |
| 1 000 | 56,54341 Kč | 56 543,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,12770 Kč | 144 383,10 Kč |
| Unit Price without VAT: | 263,10000 Kč |
|---|---|
| Unit Price with VAT: | 318,35100 Kč |









