
ADS4229IRGCT | |
|---|---|
DigiKey Part Number | 296-29178-2-ND - Tape & Reel (TR) 296-29178-1-ND - Cut Tape (CT) 296-29178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS4229IRGCT |
Description | IC ADC 12BIT PIPELINED 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS4229IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 797,67000 Kč | 1 797,67 Kč |
| 10 | 1 498,71800 Kč | 14 987,18 Kč |
| 25 | 1 424,08320 Kč | 35 602,08 Kč |
| 100 | 1 342,07850 Kč | 134 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1 302,99668 Kč | 325 749,17 Kč |
| Unit Price without VAT: | 1 797,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 175,18070 Kč |





