


AD5766BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5766BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5766BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5766BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5766BCPZ-RL7 |
Description | IC DAC 16BIT V-OUT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD5766BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 12µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.97V ~ 16V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±16, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 859,79000 Kč | 1 859,79 Kč |
| 10 | 1 552,04600 Kč | 15 520,46 Kč |
| 25 | 1 522,17040 Kč | 38 054,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1 314,23347 Kč | 985 675,10 Kč |
| Unit Price without VAT: | 1 859,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 250,34590 Kč |





