Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

ADS1286UAG4 | |
|---|---|
DigiKey Part Number | ADS1286UAG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS1286UAG4 |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1286UAG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 20k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1286UA | Texas Instruments | 476 | ADS1286UA-ND | 286,14000 Kč | MFR Recommended |
| ADS1286UC | Texas Instruments | 33 | 296-32819-5-ND | 235,46000 Kč | Parametric Equivalent |
| ADS1286UCG4 | Texas Instruments | 0 | ADS1286UCG4-ND | 111,80773 Kč | Parametric Equivalent |
| LTC1286IS8 | Analog Devices Inc. | 0 | LTC1286IS8-ND | 0,00000 Kč | Similar |
| LTC1286IS8#PBF | Analog Devices Inc. | 130 | 505-LTC1286IS8#PBF-ND | 471,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 132,13213 Kč | 9 909,91 Kč |
| Unit Price without VAT: | 132,13213 Kč |
|---|---|
| Unit Price with VAT: | 159,87988 Kč |




