ADS1286UA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 161,90417 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 130
Unit Price: 471,13000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 295,51159 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1286UA/2K5G4

DigiKey Part Number
ADS1286UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1286UA/2K5G4
Description
IC ADC 12BIT 8-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1286UA/2K5G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
20k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1286UA/2K5Texas Instruments0ADS1286UA/2K5-ND161,90417 KčMFR Recommended
LTC1286IS8Analog Devices Inc.0LTC1286IS8-ND0,00000 KčSimilar
LTC1286IS8#PBFAnalog Devices Inc.130505-LTC1286IS8#PBF-ND471,13000 KčSimilar
LTC1286IS8#TRAnalog Devices Inc.0LTC1286IS8#TR-ND0,00000 KčSimilar
LTC1286IS8#TRPBFAnalog Devices Inc.0505-LTC1286IS8#TRPBFTR-ND295,51159 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50096,98375 Kč242 459,38 Kč
Manufacturers Standard Package
Unit Price without VAT:96,98375 Kč
Unit Price with VAT:117,35034 Kč