
ADS1259BIPW | |
|---|---|
DigiKey Part Number | 296-27183-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1259BIPW |
Description | IC ADC 24BIT SIGMA-DELTA 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1259BIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 14k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,32000 Kč | 407,32 Kč |
| 10 | 324,80200 Kč | 3 248,02 Kč |
| 70 | 286,49657 Kč | 20 054,76 Kč |
| 140 | 277,18036 Kč | 38 805,25 Kč |
| 280 | 269,51218 Kč | 75 463,41 Kč |
| 560 | 263,20168 Kč | 147 392,94 Kč |
| Unit Price without VAT: | 407,32000 Kč |
|---|---|
| Unit Price with VAT: | 492,85720 Kč |





