
ADS1259IPWR | |
|---|---|
DigiKey Part Number | 296-50518-2-ND - Tape & Reel (TR) 296-50518-1-ND - Cut Tape (CT) 296-50518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1259IPWR |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1259IPWR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 14k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,69000 Kč | 333,69 Kč |
| 10 | 264,07200 Kč | 2 640,72 Kč |
| 25 | 246,70400 Kč | 6 167,60 Kč |
| 100 | 227,61070 Kč | 22 761,07 Kč |
| 250 | 218,50976 Kč | 54 627,44 Kč |
| 500 | 213,02516 Kč | 106 512,58 Kč |
| 1 000 | 208,51037 Kč | 208 510,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 229,83262 Kč | 459 665,24 Kč |
| Unit Price without VAT: | 333,69000 Kč |
|---|---|
| Unit Price with VAT: | 403,76490 Kč |


