24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1256IDBR

DigiKey Part Number
296-25898-2-ND - Tape & Reel (TR)
296-25898-1-ND - Cut Tape (CT)
296-25898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1256IDBR
Description
IC ADC 24BIT SIGMA-DELTA 28SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1256IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
30k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1389,51000 Kč389,51 Kč
10310,11900 Kč3 101,19 Kč
25290,27640 Kč7 256,91 Kč
100268,47410 Kč26 847,41 Kč
250258,08388 Kč64 520,97 Kč
500251,82062 Kč125 910,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000246,66687 Kč246 666,87 Kč
Manufacturers Standard Package
Unit Price without VAT:389,51000 Kč
Unit Price with VAT:471,30710 Kč