
ADS124S08IPBS | |
|---|---|
DigiKey Part Number | 296-45189-ND |
Manufacturer | |
Manufacturer Product Number | ADS124S08IPBS |
Description | IC ADC 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S08IPBS Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 4k | Features PGA |
Number of Inputs 12 | Operating Temperature -50°C ~ 125°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 259,36700 Kč | 2 593,67 Kč |
| 25 | 242,24120 Kč | 6 056,03 Kč |
| 100 | 223,41870 Kč | 22 341,87 Kč |
| 250 | 214,44668 Kč | 53 611,67 Kč |
| 500 | 209,03886 Kč | 104 519,43 Kč |
| 1 000 | 204,58813 Kč | 204 588,13 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |







