
ADS124S06IPBSR | |
|---|---|
DigiKey Part Number | 296-45169-2-ND - Tape & Reel (TR) 296-45169-1-ND - Cut Tape (CT) 296-45169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS124S06IPBSR |
Description | IC ADC 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S06IPBSR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 4k | Features PGA |
Number of Inputs 6 | Operating Temperature -50°C ~ 125°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 10 | 182,53600 Kč | 1 825,36 Kč |
| 25 | 169,83200 Kč | 4 245,80 Kč |
| 100 | 155,86400 Kč | 15 586,40 Kč |
| 250 | 154,08080 Kč | 38 520,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 141,89126 Kč | 141 891,26 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |








