
ADS124S06IPBS | |
|---|---|
DigiKey Part Number | 296-45188-ND |
Manufacturer | |
Manufacturer Product Number | ADS124S06IPBS |
Description | IC ADC 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS124S06IPBS Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 4k | Features PGA |
Number of Inputs 6 | Operating Temperature -50°C ~ 125°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 216,61500 Kč | 2 166,15 Kč |
| 25 | 201,90840 Kč | 5 047,71 Kč |
| 100 | 185,75880 Kč | 18 575,88 Kč |
| 250 | 178,05800 Kč | 44 514,50 Kč |
| 500 | 173,41786 Kč | 86 708,93 Kč |
| 1 000 | 169,59770 Kč | 169 597,70 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |



