
ADS1248IPWR | |
|---|---|
DigiKey Part Number | 296-38852-2-ND - Tape & Reel (TR) 296-38852-1-ND - Cut Tape (CT) 296-38852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1248IPWR |
Description | IC ADC 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1248IPWR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 4, 7 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,78000 Kč | 267,78 Kč |
| 10 | 210,43200 Kč | 2 104,32 Kč |
| 25 | 196,10000 Kč | 4 902,50 Kč |
| 100 | 180,35840 Kč | 18 035,84 Kč |
| 250 | 179,35980 Kč | 44 839,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 161,54358 Kč | 323 087,16 Kč |
| Unit Price without VAT: | 267,78000 Kč |
|---|---|
| Unit Price with VAT: | 324,01380 Kč |







