
ADS114S06IRHBT | |
|---|---|
DigiKey Part Number | 296-47166-2-ND - Tape & Reel (TR) 296-47166-1-ND - Cut Tape (CT) 296-47166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S06IRHBT |
Description | IC ADC 16BIT SIGMA-DELTA 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S06IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 4, 6 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V, 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,18000 Kč | 208,18 Kč |
| 10 | 162,31700 Kč | 1 623,17 Kč |
| 25 | 150,87800 Kč | 3 771,95 Kč |
| 100 | 138,28800 Kč | 13 828,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 132,28832 Kč | 33 072,08 Kč |
| 500 | 128,67192 Kč | 64 335,96 Kč |
| 750 | 126,86105 Kč | 95 145,79 Kč |
| 1 250 | 124,85479 Kč | 156 068,49 Kč |
| Unit Price without VAT: | 208,18000 Kč |
|---|---|
| Unit Price with VAT: | 251,89780 Kč |




