CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB52F32I-C-QFN20

DigiKey Part Number
336-EFM8BB52F32I-C-QFN20-ND
Manufacturer
Manufacturer Product Number
EFM8BB52F32I-C-QFN20
Description
IC MCU 8BIT 32KB FLASH 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
EFM8BB52F32I-C-QFN20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-QFN (3x3)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1014,58800 Kč145,88 Kč
2513,56480 Kč339,12 Kč
20011,44385 Kč2 288,77 Kč
40010,84813 Kč4 339,25 Kč
60010,53062 Kč6 318,37 Kč
1 00010,16357 Kč10 163,57 Kč
2 6009,57419 Kč24 892,89 Kč
5 0009,23952 Kč46 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč