
ADPL44001ATT+T | |
|---|---|
DigiKey Part Number | 175-ADPL44001ATT+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPL44001ATT+T |
Description | IC REG LIN POS ADJ 100MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL44001ATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38649 Kč | 20 966,23 Kč |
| 5 000 | 8,17468 Kč | 40 873,40 Kč |
| 7 500 | 8,06866 Kč | 60 514,95 Kč |
| 12 500 | 7,95112 Kč | 99 389,00 Kč |
| 17 500 | 7,88246 Kč | 137 943,05 Kč |
| 25 000 | 7,81645 Kč | 195 411,25 Kč |
| Unit Price without VAT: | 8,38649 Kč |
|---|---|
| Unit Price with VAT: | 10,14765 Kč |




