Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL44001ATT+

DigiKey Part Number
175-ADPL44001ATT+-ND
Manufacturer
Manufacturer Product Number
ADPL44001ATT+
Description
IC REG LIN POS ADJ 100MA 6-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADPL44001ATT+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
1.1V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,88800 Kč148,88 Kč
2513,43040 Kč335,76 Kč
10011,82190 Kč1 182,19 Kč
30010,92387 Kč3 277,16 Kč
50010,59224 Kč5 296,12 Kč
1 00010,21196 Kč10 211,96 Kč
2 5009,81035 Kč24 525,88 Kč
5 0009,56824 Kč47 841,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč