16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1120IPWR

DigiKey Part Number
296-37280-2-ND - Tape & Reel (TR)
296-37280-1-ND - Cut Tape (CT)
296-37280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1120IPWR
Description
IC ADC 16BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1120IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
10114,22900 Kč1 142,29 Kč
25105,74600 Kč2 643,65 Kč
10096,42490 Kč9 642,49 Kč
25091,97964 Kč22 994,91 Kč
50089,30156 Kč44 650,78 Kč
1 00087,09676 Kč87 096,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00085,28254 Kč170 565,08 Kč
Manufacturers Standard Package
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč