
ADS1120IPW | |
|---|---|
DigiKey Part Number | 296-39550-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1120IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1120IPW Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal, Supply |
Packaging Tube | Voltage - Supply, Analog 2.3V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.3V ~ 5.5V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 2k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 141,65300 Kč | 1 416,53 Kč |
| 90 | 120,87844 Kč | 10 879,06 Kč |
| 180 | 116,57039 Kč | 20 982,67 Kč |
| 270 | 114,41344 Kč | 30 891,63 Kč |
| 540 | 111,24935 Kč | 60 074,65 Kč |
| 1 080 | 108,64540 Kč | 117 337,03 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |











