16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1119IPWT

DigiKey Part Number
296-50287-2-ND - Tape & Reel (TR)
296-50287-1-ND - Cut Tape (CT)
296-50287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1119IPWT
Description
IC ADC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1119IPWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
1k
Features
PGA
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Interface
I2C
Supplier Device Package
16-TSSOP
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
10108,83300 Kč1 088,33 Kč
25100,67280 Kč2 516,82 Kč
10091,68570 Kč9 168,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25087,40376 Kč21 850,94 Kč
50084,82226 Kč42 411,13 Kč
75083,52976 Kč62 647,32 Kč
1 25082,09714 Kč102 621,42 Kč
1 75081,26034 Kč142 205,60 Kč
2 50080,45526 Kč201 138,15 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč