
ADS1112IDGST | |
|---|---|
DigiKey Part Number | 296-15334-2-ND - Tape & Reel (TR) 296-15334-1-ND - Cut Tape (CT) 296-15334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1112IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 3 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1112IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2, 3 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,93000 Kč | 188,93 Kč |
| 10 | 146,91400 Kč | 1 469,14 Kč |
| 25 | 136,41160 Kč | 3 410,29 Kč |
| 100 | 124,86540 Kč | 12 486,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 119,36256 Kč | 29 840,64 Kč |
| 500 | 116,04560 Kč | 58 022,80 Kč |
| 750 | 114,38531 Kč | 85 788,98 Kč |
| 1 250 | 112,54499 Kč | 140 681,24 Kč |
| 1 750 | 111,46930 Kč | 195 071,27 Kč |
| Unit Price without VAT: | 188,93000 Kč |
|---|---|
| Unit Price with VAT: | 228,60530 Kč |



