


S2M-LTP | |
|---|---|
DigiKey Part Number | S2M-LTPMSTR-ND - Tape & Reel (TR) S2M-LTPMSCT-ND - Cut Tape (CT) S2M-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2M-LTP |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,89500 Kč | 28,95 Kč |
| 100 | 1,78930 Kč | 178,93 Kč |
| 500 | 1,30980 Kč | 654,90 Kč |
| 1 000 | 1,15419 Kč | 1 154,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94672 Kč | 2 840,16 Kč |
| 6 000 | 0,85528 Kč | 5 131,68 Kč |
| 9 000 | 0,84572 Kč | 7 611,48 Kč |
| 15 000 | 0,74652 Kč | 11 197,80 Kč |
| 21 000 | 0,71240 Kč | 14 960,40 Kč |
| 30 000 | 0,67921 Kč | 20 376,30 Kč |
| 75 000 | 0,60633 Kč | 45 474,75 Kč |
| 150 000 | 0,56129 Kč | 84 193,50 Kč |
| 300 000 | 0,52343 Kč | 157 029,00 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |


