
ADS1100A0IDBVT | |
|---|---|
DigiKey Part Number | 296-12966-2-ND - Tape & Reel (TR) 296-12966-1-ND - Cut Tape (CT) 296-12966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A0IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A0IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3421A1T-E/CH | Microchip Technology | 3 955 | MCP3421A1T-E/CHCT-ND | 65,30000 Kč | Similar |
| MCP3421A3T-E/CH | Microchip Technology | 11 868 | MCP3421A3T-E/CHCT-ND | 65,30000 Kč | Similar |
| MCP3425A1T-E/CH | Microchip Technology | 2 383 | 150-MCP3425A1T-E/CHCT-ND | 52,08000 Kč | Similar |
| MCP3425A2T-E/CH | Microchip Technology | 2 150 | 150-MCP3425A2T-E/CHCT-ND | 52,08000 Kč | Similar |
| MCP3425A3T-E/CH | Microchip Technology | 2 358 | 150-MCP3425A3T-E/CHCT-ND | 52,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,20800 Kč | 1 142,08 Kč |
| 25 | 105,68720 Kč | 2 642,18 Kč |
| 100 | 96,33040 Kč | 9 633,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 91,86792 Kč | 22 966,98 Kč |
| 500 | 89,17850 Kč | 44 589,25 Kč |
| 750 | 87,83128 Kč | 65 873,46 Kč |
| 1 250 | 86,33924 Kč | 107 924,05 Kč |
| 1 750 | 85,46666 Kč | 149 566,65 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |


