16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP3425A3T-E/CH

DigiKey Part Number
150-MCP3425A3T-E/CHTR-ND - Tape & Reel (TR)
150-MCP3425A3T-E/CHCT-ND - Cut Tape (CT)
150-MCP3425A3T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3425A3T-E/CH
Description
IC ADC 16BIT SOT-23-6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP3425A3T-E/CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Microchip Technology
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 5.5V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
15
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Differential
Supplier Device Package
SOT-23-6
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP3425A0T-E/CHMicrochip Technology14 910MCP3425A0T-E/CHCT-ND52,08000 KčParametric Equivalent
MCP3425A1T-E/CHMicrochip Technology2 383150-MCP3425A1T-E/CHCT-ND52,08000 KčParametric Equivalent
MCP3425A2T-E/CHMicrochip Technology2 150150-MCP3425A2T-E/CHCT-ND52,08000 KčParametric Equivalent
ADS1100A0IDBVRTexas Instruments2 932296-38848-1-ND125,78000 KčSimilar
ADS1100A0IDBVTTexas Instruments2 145296-12966-1-ND148,25000 KčSimilar
In-Stock: 2 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
2543,69280 Kč1 092,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,47645 Kč118 429,35 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč