18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3421A3T-E/CH

DigiKey Part Number
MCP3421A3T-E/CHTR-ND - Tape & Reel (TR)
MCP3421A3T-E/CHCT-ND - Cut Tape (CT)
MCP3421A3T-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3421A3T-E/CH
Description
IC ADC 18BIT SIGMA-DELTA SOT23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP3421A3T-E/CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
3.75
Number of Inputs
1
Input Type
Differential
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
2554,38480 Kč1 359,62 Kč
10049,34530 Kč4 934,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00049,34537 Kč148 036,11 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč