PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F1840T-I/MF

DigiKey Part Number
PIC12F1840T-I/MFTR-ND - Tape & Reel (TR)
PIC12F1840T-I/MFCT-ND - Cut Tape (CT)
PIC12F1840T-I/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC12F1840T-I/MF
Description
IC MCU 8BIT 7KB FLASH 8DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 12F Microcontroller IC 8-Bit 32MHz 7KB (4K x 14) FLASH 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PIC12F1840T-I/MF Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.3V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 4x10b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
8-DFN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
8-VDFN Exposed Pad
Number of I/O
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
2532,77360 Kč819,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30027,50751 Kč90 774,78 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč