
ADS1100A0IDBVR | |
|---|---|
DigiKey Part Number | 296-38848-2-ND - Tape & Reel (TR) 296-38848-1-ND - Cut Tape (CT) 296-38848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A0IDBVR |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A0IDBVR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3421A0T-E/CH | Microchip Technology | 25 754 | MCP3421A0T-E/CHCT-ND | 2,64000 Kč | Similar |
| MCP3421A1T-E/CH | Microchip Technology | 3 955 | MCP3421A1T-E/CHCT-ND | 2,64000 Kč | Similar |
| MCP3421A2T-E/CH | Microchip Technology | 3 529 | MCP3421A2T-E/CHCT-ND | 2,64000 Kč | Similar |
| MCP3421A3T-E/CH | Microchip Technology | 11 868 | MCP3421A3T-E/CHCT-ND | 2,64000 Kč | Similar |
| MCP3425A0T-E/CH | Microchip Technology | 14 910 | MCP3425A0T-E/CHCT-ND | 2,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 88,98960 Kč | 2 224,74 Kč |
| 100 | 80,89900 Kč | 8 089,90 Kč |
| 250 | 77,81188 Kč | 19 452,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,43765 Kč | 211 312,95 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


