



MCP3421A0T-E/CH | |
|---|---|
DigiKey Part Number | MCP3421A0T-E/CHTR-ND - Tape & Reel (TR) MCP3421A0T-E/CHCT-ND - Cut Tape (CT) MCP3421A0T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3421A0T-E/CH |
Description | IC ADC 18BIT SOT-23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP3421A0T-E/CH Models |
Category | Architecture Sigma-Delta |
Manufacturer Microchip Technology | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 18 | Features PGA |
Sampling Rate (Per Second) 3.75 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3421A3T-E/CH | Microchip Technology | 11 868 | MCP3421A3T-E/CHCT-ND | 65,30000 Kč | Similar |
| MCP3421A1T-E/CH | Microchip Technology | 3 955 | MCP3421A1T-E/CHCT-ND | 65,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 25 | 54,93920 Kč | 1 373,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,34537 Kč | 148 036,11 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |








