
ADC122S051CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC122S051CIMM/NOPBTR-ND - Tape & Reel (TR) ADC122S051CIMM/NOPBCT-ND - Cut Tape (CT) ADC122S051CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC122S051CIMM/NOPB |
Description | IC ADC 12BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC122S051CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 80,62200 Kč | 806,22 Kč |
| 25 | 74,32320 Kč | 1 858,08 Kč |
| 100 | 67,40630 Kč | 6 740,63 Kč |
| 250 | 64,10736 Kč | 16 026,84 Kč |
| 500 | 62,11856 Kč | 31 059,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,48191 Kč | 60 481,91 Kč |
| 2 000 | 59,13535 Kč | 118 270,70 Kč |
| 3 000 | 58,46048 Kč | 175 381,44 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |









