ADC121S051CIMFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 589
Unit Price: 93,44000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 709
Unit Price: 262,89000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 280,74000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 032
Unit Price: 274,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 102
Unit Price: 274,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 304
Unit Price: 392,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 058
Unit Price: 322,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 343
Unit Price: 870,37000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 919
Unit Price: 179,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 103,67609 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S051CIMFX/NOPB

DigiKey Part Number
296-44638-2-ND - Tape & Reel (TR)
296-44638-1-ND - Cut Tape (CT)
296-44638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121S051CIMFX/NOPB
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC121S051CIMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,41149 Kč124 234,47 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč