
AD7476AAKSZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7476AAKSZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7476AAKSZ-500RL7CT-ND - Cut Tape (CT) 505-AD7476AAKSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7476AAKSZ-500RL7 |
Description | IC ADC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476AAKSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 10 | 206,68300 Kč | 2 066,83 Kč |
| 25 | 192,62720 Kč | 4 815,68 Kč |
| 100 | 181,51720 Kč | 18 151,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 170,33200 Kč | 85 166,00 Kč |
| 1 000 | 166,56873 Kč | 166 568,73 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |


