12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S051CIMF/NOPB

DigiKey Part Number
ADC121S051CIMF/NOPBTR-ND - Tape & Reel (TR)
ADC121S051CIMF/NOPBCT-ND - Cut Tape (CT)
ADC121S051CIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121S051CIMF/NOPB
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC121S051CIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,91000 Kč709,10 Kč
2565,24480 Kč1 631,12 Kč
10059,02750 Kč5 902,75 Kč
25056,06132 Kč14 015,33 Kč
50055,96512 Kč27 982,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,80220 Kč52 802,20 Kč
2 00051,59104 Kč103 182,08 Kč
3 00050,98496 Kč152 954,88 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč