12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
MK06A
TSOT-23-6

ADC121C027CIMK/NOPB

DigiKey Part Number
ADC121C027CIMK/NOPBTR-ND - Tape & Reel (TR)
ADC121C027CIMK/NOPBCT-ND - Cut Tape (CT)
ADC121C027CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC121C027CIMK/NOPB
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC121C027CIMK/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188.9k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,27400 Kč482,74 Kč
2544,22160 Kč1 105,54 Kč
10039,77650 Kč3 977,65 Kč
25037,65528 Kč9 413,82 Kč
50036,37736 Kč18 188,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,32473 Kč35 324,73 Kč
2 00034,45835 Kč68 916,70 Kč
3 00034,02481 Kč102 074,43 Kč
5 00033,54414 Kč167 720,70 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč