
AA-10.000MAGY-T | |
|---|---|
DigiKey Part Number | 887-1655-2-ND - Tape & Reel (TR) 887-1655-1-ND - Cut Tape (CT) 887-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA-10.000MAGY-T |
Description | CRYSTAL 10.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 7pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,31576 Kč | 3 078,94 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| 2 000 | 10,85019 Kč | 21 700,38 Kč |
| 3 000 | 10,58565 Kč | 31 756,95 Kč |
| 5 000 | 10,26160 Kč | 51 308,00 Kč |
| 7 000 | 10,05372 Kč | 70 376,04 Kč |
| 10 000 | 9,83803 Kč | 98 380,30 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |




