ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC101S021CIMF/NOPB

DigiKey Part Number
ADC101S021CIMF/NOPBTR-ND - Tape & Reel (TR)
ADC101S021CIMF/NOPBCT-ND - Cut Tape (CT)
ADC101S021CIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC101S021CIMF/NOPB
Description
IC ADC 10BIT SAR SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADC101S021CIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1033,28000 Kč332,80 Kč
2530,34560 Kč758,64 Kč
10027,11660 Kč2 711,66 Kč
25025,57744 Kč6 394,36 Kč
50024,65040 Kč12 325,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,88691 Kč23 886,91 Kč
2 00023,25867 Kč46 517,34 Kč
3 00022,94415 Kč68 832,45 Kč
5 00022,59553 Kč112 977,65 Kč
7 00022,39179 Kč156 742,53 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč